
KRM55WR71H336MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55WR71H336MH01LTR-ND - Tape & Reel (TR) 490-KRM55WR71H336MH01LCT-ND - Cut Tape (CT) 490-KRM55WR71H336MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H336MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71H336MH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,84000 € | 28,40 € |
| 50 | 2,39200 € | 119,60 € |
| 100 | 2,25330 € | 225,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,07815 € | 415,63 € |
| 400 | 1,98690 € | 794,76 € |
| 600 | 1,94117 € | 1.164,70 € |
| 1.000 | 1,89050 € | 1.890,50 € |
| 1.400 | 1,86088 € | 2.605,23 € |
| 2.000 | 1,83238 € | 3.664,76 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

