Parametric Equivalent
Parametric Equivalent

KRM55WR71H226MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55WR71H226MH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H226MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71H226MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.264" (6.70mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55WR71H226MH01K | Murata Electronics | 2.425 | 490-5831-1-ND | 4,42000 € | Parametric Equivalent |
| KCM55WR71H226MH01L | Murata Electronics | 0 | 490-KCM55WR71H226MH01LTR-ND | 2,35920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,13505 € | 427,01 € |
| Unit Price without VAT: | 2,13505 € |
|---|---|
| Unit Price with VAT: | 2,54071 € |


