
KRM55WR71H226MH01K | |
|---|---|
DigiKey Part Number | 490-5785-2-ND - Tape & Reel (TR) 490-5785-1-ND - Cut Tape (CT) 490-5785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H226MH01K |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71H226MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.264" (6.70mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,91100 € | 29,11 € |
| 50 | 2,45520 € | 122,76 € |
| 100 | 2,31390 € | 231,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,01592 € | 1.007,96 € |
| 1.000 | 1,94407 € | 1.944,07 € |
| 1.500 | 1,90807 € | 2.862,11 € |
| 2.500 | 1,86816 € | 4.670,40 € |
| 3.500 | 1,84483 € | 6.456,90 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

