
KRM55WR71E686MH01K | |
|---|---|
DigiKey Part Number | 490-16293-2-ND - Tape & Reel (TR) 490-16293-1-ND - Cut Tape (CT) 490-16293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71E686MH01K |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR71E686MH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.264" (6.70mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,16500 € | 31,65 € |
| 50 | 2,68000 € | 134,00 € |
| 100 | 2,52990 € | 252,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,21090 € | 1.105,45 € |
| 1.000 | 2,13449 € | 2.134,49 € |
| 1.500 | 2,09619 € | 3.144,28 € |
| 2.500 | 2,05375 € | 5.134,38 € |
| 3.500 | 2,02892 € | 7.101,22 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

