100 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WC71E107MH13L

DigiKey Part Number
490-KRM55WC71E107MH13LTR-ND - Tape & Reel (TR)
490-KRM55WC71E107MH13LCT-ND - Cut Tape (CT)
490-KRM55WC71E107MH13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WC71E107MH13L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WC71E107MH13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Stacked SMD, 2 J-Lead
Part Status
Active
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Capacitance
Thickness (Max)
0.264" (6.70mm)
Tolerance
±20%
Lead Style
J-Lead
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,00000 €30,00 €
502,53320 €126,66 €
1002,38890 €238,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,20525 €441,05 €
4002,11028 €844,11 €
6002,06263 €1.237,58 €
1.0002,00988 €2.009,88 €
1.4001,97902 €2.770,63 €
2.0001,94933 €3.898,66 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €