
KRM55V5C3A543JDL2L | |
|---|---|
DigiKey Part Number | 490-KRM55V5C3A543JDL2LTR-ND - Tape & Reel (TR) 490-KRM55V5C3A543JDL2LCT-ND - Cut Tape (CT) 490-KRM55V5C3A543JDL2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55V5C3A543JDL2L |
Description | CAP CER 0.054UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.054 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55V5C3A543JDL2L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±5% | Thickness (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,34200 € | 33,42 € |
| 50 | 2,83540 € | 141,77 € |
| 100 | 2,67860 € | 267,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,47680 € | 495,36 € |
| 400 | 2,37365 € | 949,46 € |
| 600 | 2,32200 € | 1.393,20 € |
| 1.000 | 2,26471 € | 2.264,71 € |
| 1.400 | 2,23123 € | 3.123,72 € |
| 2.000 | 2,19900 € | 4.398,00 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

