Parametric Equivalent
Parametric Equivalent

KRM55V5C2J543JDL2K | |
|---|---|
DigiKey Part Number | 490-KRM55V5C2J543JDL2KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55V5C2J543JDL2K |
Description | CAP CER 54000PF 630V C0G NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.054 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55V5C2J543JDL2K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±5% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55V5C2J543JDL2L | Murata Electronics | 0 | 490-KCM55V5C2J543JDL2LTR-ND | 2,47200 € | Parametric Equivalent |
| KRM55V5C2J543JDL2L | Murata Electronics | 0 | 490-KRM55V5C2J543JDL2LTR-ND | 2,29710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17196 € | 1.085,98 € |
| Unit Price without VAT: | 2,17196 € |
|---|---|
| Unit Price with VAT: | 2,58463 € |


