KRM55TR7LV684MH01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,17061 €
Datasheet
0.68 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR7LV684MH01L

DigiKey Part Number
490-KRM55TR7LV684MH01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55TR7LV684MH01L
Description
CAP CER .68UF 630V X7R 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,23980 €495,92 €
Manufacturers Standard Package
Unit Price without VAT:1,23980 €
Unit Price with VAT:1,47536 €