Similar

KRM55TR73A224MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55TR73A224MH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55TR73A224MH01L |
Description | CAP CER 0.22UF 1000V X7R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 1000V (1kV) Ceramic Capacitor X7R |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR73A224MH01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225B1K00224KJTUW031 | Knowles Syfer | 475 | 1608-2225B1K00224KJTUW031CT-ND | 9,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06018 € | 424,07 € |
| Unit Price without VAT: | 1,06018 € |
|---|---|
| Unit Price with VAT: | 1,26161 € |


