
KRM55TR72W105MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55TR72W105MH01LTR-ND - Tape & Reel (TR) 490-KRM55TR72W105MH01LCT-ND - Cut Tape (CT) 490-KRM55TR72W105MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR72W105MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 450V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR72W105MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.197" (5.00mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,30860 € | 65,43 € |
| 100 | 1,21980 € | 121,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,05555 € | 422,22 € |
| 800 | 1,00751 € | 806,01 € |
| 1.200 | 0,98344 € | 1.180,13 € |
| 2.000 | 0,95676 € | 1.913,52 € |
| 2.800 | 0,94115 € | 2.635,22 € |
| 4.000 | 0,92614 € | 3.704,56 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

