Parametric Equivalent

KRM55TR72A106MH01L | |
|---|---|
DigiKey Part Number | 490-KRM55TR72A106MH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55TR72A106MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR72A106MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55TR72A106MH01L | Murata Electronics | 0 | 490-KCM55TR72A106MH01LTR-ND | 2,64610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,14535 € | 858,14 € |
| Unit Price without VAT: | 2,14535 € |
|---|---|
| Unit Price with VAT: | 2,55297 € |


