
KRM55TR72A106MH01K | |
|---|---|
DigiKey Part Number | 490-5783-2-ND - Tape & Reel (TR) 490-5783-1-ND - Cut Tape (CT) 490-5783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR72A106MH01K |
Description | CAP CER 10UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR72A106MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,92400 € | 29,24 € |
| 50 | 2,47100 € | 123,55 € |
| 100 | 2,33090 € | 233,09 € |
| 500 | 2,15532 € | 1.077,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06051 € | 2.060,51 € |
| 2.000 | 1,99877 € | 3.997,54 € |
| 3.000 | 1,96783 € | 5.903,49 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

