
KRM55T7U3A203KDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55T7U3A203KDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55T7U3A203KDL1K |
Description | CAP CER 20000PF 1000V U2J NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20000 pF 1000V (1kV) Ceramic Capacitor U2J |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T7U3A203KDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58333 € | 1.583,33 € |
| Unit Price without VAT: | 1,58333 € |
|---|---|
| Unit Price with VAT: | 1,88416 € |

