
KRM55T7U2J943KDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55T7U2J943KDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55T7U2J943KDL1K |
Description | CAP CER 94000PF 630V U2J NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 94000 pF 630V Ceramic Capacitor U2J |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T7U2J943KDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66090 € | 1.660,90 € |
| Unit Price without VAT: | 1,66090 € |
|---|---|
| Unit Price with VAT: | 1,97647 € |

