
KRM55T5C2J363JDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55T5C2J363JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55T5C2J363JDL1K |
Description | CAP CER 36000PF 630V C0G NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36000 pF 630V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T5C2J363JDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00470 € | 2.004,70 € |
| Unit Price without VAT: | 2,00470 € |
|---|---|
| Unit Price with VAT: | 2,38559 € |

