
KRM55R5C3A273JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55R5C3A273JDL1LTR-ND - Tape & Reel (TR) 490-KRM55R5C3A273JDL1LCT-ND - Cut Tape (CT) 490-KRM55R5C3A273JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55R5C3A273JDL1L |
Description | CAP CER 0.027UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55R5C3A273JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,34015 € | 536,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,92600 € | 19,26 € |
| 50 | 1,59560 € | 79,78 € |
| 100 | 1,49350 € | 149,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,08400 € | 20,84 € |
| 50 | 1,91420 € | 95,71 € |
| 100 | 1,58720 € | 158,72 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

