
KRM55QR72A685KH01K | |
|---|---|
DigiKey Part Number | 490-5782-2-ND - Tape & Reel (TR) 490-5782-1-ND - Cut Tape (CT) 490-5782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55QR72A685KH01K |
Description | CAP CER 6.8UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR72A685KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,99100 € | 19,91 € |
| 50 | 1,64960 € | 82,48 € |
| 100 | 1,54410 € | 154,41 € |
| 500 | 1,36558 € | 682,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27288 € | 1.272,88 € |
| 2.000 | 1,22866 € | 2.457,32 € |
| 3.000 | 1,20650 € | 3.619,50 € |
| 5.000 | 1,18194 € | 5.909,70 € |
| 7.000 | 1,16757 € | 8.172,99 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

