Parametric Equivalent

KRM55QR71E336KH01K | |
|---|---|
DigiKey Part Number | 490-KRM55QR71E336KH01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55QR71E336KH01K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±10% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QR71E336KH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.154" (3.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRM55QR71E336KH01L | Murata Electronics | 0 | 490-KRM55QR71E336KH01LTR-ND | 1,39525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32033 € | 1.320,33 € |
| Unit Price without VAT: | 1,32033 € |
|---|---|
| Unit Price with VAT: | 1,57119 € |


