47 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QC71E476KH13L

DigiKey Part Number
490-KRM55QC71E476KH13LTR-ND - Tape & Reel (TR)
490-KRM55QC71E476KH13LCT-ND - Cut Tape (CT)
490-KRM55QC71E476KH13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55QC71E476KH13L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QC71E476KH13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,31600 €23,16 €
501,93200 €96,60 €
1001,81350 €181,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,58898 €635,59 €
8001,52471 €1.219,77 €
1.2001,49254 €1.791,05 €
2.0001,45686 €2.913,72 €
2.8001,43600 €4.020,80 €
4.0001,41593 €5.663,72 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €