Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRM55QC71E476KH13K | |
|---|---|
DigiKey Part Number | 490-KRM55QC71E476KH13KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55QC71E476KH13K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55QC71E476KH13K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.154" (3.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55QC71E476KH13K | Murata Electronics | 1.153 | 490-KCM55QC71E476KH13KCT-ND | 3,31000 € | Parametric Equivalent |
| KCM55QC71E476KH13L | Murata Electronics | 0 | 490-KCM55QC71E476KH13LTR-ND | 1,66685 € | Parametric Equivalent |
| KRM55QC71E476KH13L | Murata Electronics | 944 | 490-KRM55QC71E476KH13LCT-ND | 3,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48783 € | 1.487,83 € |
| Unit Price without VAT: | 1,48783 € |
|---|---|
| Unit Price with VAT: | 1,77052 € |



