0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55LR73A683KH01K

DigiKey Part Number
KRM55LR73A683KH01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55LR73A683KH01K
Description
CAP CER 0.068UF 1KV X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55LR73A683KH01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
SMD, J-Lead
Part Status
Active
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Capacitance
Thickness (Max)
0.118" (3.00mm)
Tolerance
±10%
Lead Style
J-Lead
Voltage - Rated
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
2.0000,65336 €1.306,72 €
Manufacturers Standard Package
Unit Price without VAT:0,65336 €
Unit Price with VAT:0,77750 €