
KRM55LR73A104KH01L | |
|---|---|
DigiKey Part Number | 490-KRM55LR73A104KH01LTR-ND - Tape & Reel (TR) 490-KRM55LR73A104KH01LCT-ND - Cut Tape (CT) 490-KRM55LR73A104KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55LR73A104KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55LR73A104KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,85680 € | 85,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,73258 € | 293,03 € |
| 800 | 0,69549 € | 556,39 € |
| 1.200 | 0,67691 € | 812,29 € |
| 2.000 | 0,65633 € | 1.312,66 € |
| 2.800 | 0,64430 € | 1.804,04 € |
| 4.000 | 0,63272 € | 2.530,88 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

