
KRM55LR72J224KH01L | |
|---|---|
DigiKey Part Number | 490-KRM55LR72J224KH01LTR-ND - Tape & Reel (TR) 490-KRM55LR72J224KH01LCT-ND - Cut Tape (CT) 490-KRM55LR72J224KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55LR72J224KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55LR72J224KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,84420 € | 84,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72135 € | 288,54 € |
| 800 | 0,68469 € | 547,75 € |
| 1.200 | 0,66633 € | 799,60 € |
| 2.000 | 0,64598 € | 1.291,96 € |
| 2.800 | 0,63408 € | 1.775,42 € |
| 4.000 | 0,62263 € | 2.490,52 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

