
KRM55LR72J154KH01K | |
|---|---|
DigiKey Part Number | KRM55LR72J154KH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55LR72J154KH01K |
Description | CAP CER 0.15UF 630V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55LR72J154KH01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.118" (3.00mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63577 € | 1.271,54 € |
| Unit Price without VAT: | 0,63577 € |
|---|---|
| Unit Price with VAT: | 0,75657 € |

