
KRM55LR72A475KH01K | |
|---|---|
DigiKey Part Number | 490-5778-2-ND - Tape & Reel (TR) 490-5778-1-ND - Cut Tape (CT) 490-5778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55LR72A475KH01K |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55LR72A475KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,62060 € | 81,03 € |
| 100 | 1,51650 € | 151,65 € |
| 500 | 1,34024 € | 670,12 € |
| 1.000 | 1,28569 € | 1.285,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20532 € | 2.410,64 € |
| 4.000 | 1,16937 € | 4.677,48 € |
| 6.000 | 1,15136 € | 6.908,16 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

