Parametric Equivalent

KRM55L7U3A103JDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55L7U3A103JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55L7U3A103JDL1K |
Description | CAP CER 10000PF 1000V U2J NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55L7U3A103JDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93804 € | 1.876,08 € |
| Unit Price without VAT: | 0,93804 € |
|---|---|
| Unit Price with VAT: | 1,11627 € |


