
KRM55L7U2J393JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55L7U2J393JDL1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55L7U2J393JDL1L |
Description | CAP CER 39000PF 630V U2J NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39000 pF 630V Ceramic Capacitor U2J |
Datasheet | Datasheet |
EDA/CAD Models | KRM55L7U2J393JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,02028 € | 408,11 € |
| Unit Price without VAT: | 1,02028 € |
|---|---|
| Unit Price with VAT: | 1,21413 € |

