
KRM55L5C3A183JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55L5C3A183JDL1LTR-ND - Tape & Reel (TR) 490-KRM55L5C3A183JDL1LCT-ND - Cut Tape (CT) 490-KRM55L5C3A183JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55L5C3A183JDL1L |
Description | CAP CER 0.018UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55L5C3A183JDL1L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm) |
Tolerance ±5% | Thickness (Max) 0.122" (3.10mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76100 € | 17,61 € |
| 50 | 1,45060 € | 72,53 € |
| 100 | 1,35470 € | 135,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,17638 € | 470,55 € |
| 800 | 1,12448 € | 899,58 € |
| 1.200 | 1,09848 € | 1.318,18 € |
| 2.000 | 1,06966 € | 2.139,32 € |
| 2.800 | 1,05280 € | 2.947,84 € |
| 4.000 | 1,03660 € | 4.146,40 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

