Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRM55L5C3A183JDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55L5C3A183JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55L5C3A183JDL1K |
Description | CAP CER 0.018UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07453 € | 2.149,06 € |
| Unit Price without VAT: | 1,07453 € |
|---|---|
| Unit Price with VAT: | 1,27869 € |



