
KRM31KC8YA106KH01K | |
|---|---|
DigiKey Part Number | 490-KRM31KC8YA106KH01KTR-ND - Tape & Reel (TR) 490-KRM31KC8YA106KH01KCT-ND - Cut Tape (CT) 490-KRM31KC8YA106KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KC8YA106KH01K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KC8YA106KH01K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.138" L x 0.067" W (3.50mm x 1.70mm) |
Capacitance | Thickness (Max) 0.114" (2.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRT31KC8YA106KH01K | Murata Electronics | 1.260 | 490-KRT31KC8YA106KH01KCT-ND | 0,93000 € | Parametric Equivalent |
| KRT31KC8YA106KH01L | Murata Electronics | 450 | 490-KRT31KC8YA106KH01LCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,36590 € | 36,59 € |
| 500 | 0,30514 € | 152,57 € |
| 1.000 | 0,28635 € | 286,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25078 € | 1.003,12 € |
| 8.000 | 0,24061 € | 1.924,88 € |
| 12.000 | 0,23550 € | 2.826,00 € |
| 20.000 | 0,22985 € | 4.597,00 € |
| 28.000 | 0,22655 € | 6.343,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

