
KRM31KC81E106KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31KC81E106KH01LTR-ND - Tape & Reel (TR) 490-KRM31KC81E106KH01LCT-ND - Cut Tape (CT) 490-KRM31KC81E106KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KC81E106KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KC81E106KH01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.138" L x 0.067" W (3.50mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,32280 € | 32,28 € |
| 500 | 0,26754 € | 133,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24329 € | 243,29 € |
| 2.000 | 0,22963 € | 459,26 € |
| 3.000 | 0,22278 € | 668,34 € |
| 5.000 | 0,21520 € | 1.076,00 € |
| 7.000 | 0,21077 € | 1.475,39 € |
| 10.000 | 0,20651 € | 2.065,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

