
KRM21FD72A225KFA1L | |
|---|---|
DigiKey Part Number | 490-KRM21FD72A225KFA1LTR-ND - Tape & Reel (TR) 490-KRM21FD72A225KFA1LCT-ND - Cut Tape (CT) 490-KRM21FD72A225KFA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM21FD72A225KFA1L |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47140 € | 47,14 € |
| 500 | 0,39738 € | 198,69 € |
| 1.000 | 0,37451 € | 374,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33843 € | 676,86 € |
| 4.000 | 0,32359 € | 1.294,36 € |
| 6.000 | 0,31616 € | 1.896,96 € |
| 10.000 | 0,30792 € | 3.079,20 € |
| 14.000 | 0,30311 € | 4.243,54 € |
| 20.000 | 0,29847 € | 5.969,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

