
KRM21FD72A225KFA1K | |
|---|---|
DigiKey Part Number | 490-KRM21FD72A225KFA1KTR-ND - Tape & Reel (TR) 490-KRM21FD72A225KFA1KCT-ND - Cut Tape (CT) 490-KRM21FD72A225KFA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM21FD72A225KFA1K |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,46550 € | 46,55 € |
| 500 | 0,39244 € | 196,22 € |
| 1.000 | 0,36985 € | 369,85 € |
| 2.500 | 0,34601 € | 865,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,30751 € | 2.460,08 € |
| 16.000 | 0,29757 € | 4.761,12 € |
| 24.000 | 0,29259 € | 7.022,16 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

