
KRM21FC71E106KFA1L | |
|---|---|
DigiKey Part Number | 490-KRM21FC71E106KFA1LTR-ND - Tape & Reel (TR) 490-KRM21FC71E106KFA1LCT-ND - Cut Tape (CT) 490-KRM21FC71E106KFA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM21FC71E106KFA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM21FC71E106KFA1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,28310 € | 28,31 € |
| 500 | 0,23322 € | 116,61 € |
| 1.000 | 0,21777 € | 217,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19922 € | 398,44 € |
| 4.000 | 0,18906 € | 756,24 € |
| 6.000 | 0,18397 € | 1.103,82 € |
| 10.000 | 0,17834 € | 1.783,40 € |
| 14.000 | 0,17504 € | 2.450,56 € |
| 20.000 | 0,17187 € | 3.437,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

