10 µF ±10% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM21ER61C106KFA1L

DigiKey Part Number
490-KRM21ER61C106KFA1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM21ER61C106KFA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21ER61C106KFA1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Stacked SMD, 2 J-Lead
Part Status
Active
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Capacitance
Thickness (Max)
0.075" (1.90mm)
Tolerance
±10%
Lead Style
J-Lead
Voltage - Rated
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
2.0000,11537 €230,74 €
Manufacturers Standard Package
Unit Price without VAT:0,11537 €
Unit Price with VAT:0,13729 €