
KR355WD7LP225MV01L | |
|---|---|
DigiKey Part Number | 490-KR355WD7LP225MV01LTR-ND - Tape & Reel (TR) 490-KR355WD7LP225MV01LCT-ND - Cut Tape (CT) 490-KR355WD7LP225MV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD7LP225MV01L |
Description | CAP CER 2.2UF 450V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,20500 € | 32,05 € |
| 50 | 2,71360 € | 135,68 € |
| 100 | 2,56170 € | 256,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,36705 € | 473,41 € |
| 400 | 2,26703 € | 906,81 € |
| 600 | 2,21692 € | 1.330,15 € |
| 1.000 | 2,16136 € | 2.161,36 € |
| 1.400 | 2,12889 € | 2.980,45 € |
| 2.000 | 2,09764 € | 4.195,28 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

