
KR355WD7LP225MV01K | |
|---|---|
DigiKey Part Number | 490-KR355WD7LP225MV01KTR-ND - Tape & Reel (TR) 490-KR355WD7LP225MV01KCT-ND - Cut Tape (CT) 490-KR355WD7LP225MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD7LP225MV01K |
Description | CAP CER 2.2UF 450V X7T 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.264" (6.70mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,19000 € | 31,90 € |
| 50 | 2,70140 € | 135,07 € |
| 100 | 2,55010 € | 255,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22858 € | 1.114,29 € |
| 1.000 | 2,15157 € | 2.151,57 € |
| 1.500 | 2,11297 € | 3.169,45 € |
| 2.500 | 2,07018 € | 5.175,45 € |
| 3.500 | 2,04516 € | 7.158,06 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

