
KR355WD72W125MH01L | |
|---|---|
DigiKey Part Number | 490-KR355WD72W125MH01LTR-ND - Tape & Reel (TR) 490-KR355WD72W125MH01LCT-ND - Cut Tape (CT) 490-KR355WD72W125MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD72W125MH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KR355WD72W125MH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Stacked SMD, 2 J-Lead |
Part Status Active | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Capacitance | Thickness (Max) 0.264" (6.70mm) |
Tolerance ±20% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,93800 € | 29,38 € |
| 50 | 2,47960 € | 123,98 € |
| 100 | 2,33790 € | 233,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,15770 € | 431,54 € |
| 400 | 2,06435 € | 825,74 € |
| 600 | 2,01758 € | 1.210,55 € |
| 1.000 | 1,96574 € | 1.965,74 € |
| 1.400 | 1,93543 € | 2.709,60 € |
| 2.000 | 1,90626 € | 3.812,52 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

