1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355TD7LP155MV01L

DigiKey Part Number
490-KR355TD7LP155MV01LTR-ND - Tape & Reel (TR)
490-KR355TD7LP155MV01LCT-ND - Cut Tape (CT)
490-KR355TD7LP155MV01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355TD7LP155MV01L
Description
CAP CER 1.5UF 450V X7T 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±20%
Thickness (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,88100 €28,81 €
502,42940 €121,47 €
1002,28960 €228,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,02050 €808,20 €
8001,94478 €1.555,82 €
1.2001,90683 €2.288,20 €
2.0001,86478 €3.729,56 €
2.8001,84018 €5.152,50 €
4.0001,81651 €7.266,04 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €