
KR355QD7LQ564KV01L | |
|---|---|
DigiKey Part Number | 490-KR355QD7LQ564KV01LTR-ND - Tape & Reel (TR) 490-KR355QD7LQ564KV01LCT-ND - Cut Tape (CT) 490-KR355QD7LQ564KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LQ564KV01L |
Description | CAP CER 0.56UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72400 € | 17,24 € |
| 50 | 1,41960 € | 70,98 € |
| 100 | 1,32530 € | 132,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,15035 € | 460,14 € |
| 800 | 1,09938 € | 879,50 € |
| 1.200 | 1,07385 € | 1.288,62 € |
| 2.000 | 1,04555 € | 2.091,10 € |
| 2.800 | 1,02900 € | 2.881,20 € |
| 4.000 | 1,01308 € | 4.052,32 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

