
KR355QD7LP105KV01L | |
|---|---|
DigiKey Part Number | 490-KR355QD7LP105KV01LTR-ND - Tape & Reel (TR) 490-KR355QD7LP105KV01LCT-ND - Cut Tape (CT) 490-KR355QD7LP105KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LP105KV01L |
Description | CAP CER 1UF 450V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.154" (3.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR355QD7LP105KV01K | Murata Electronics | 613 | 490-KR355QD7LP105KV01KCT-ND | 2,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,83800 € | 18,38 € |
| 50 | 1,51860 € | 75,93 € |
| 100 | 1,41960 € | 141,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23488 € | 493,95 € |
| 800 | 1,18130 € | 945,04 € |
| 1.200 | 1,15445 € | 1.385,34 € |
| 2.000 | 1,12469 € | 2.249,38 € |
| 2.800 | 1,10729 € | 3.100,41 € |
| 4.000 | 1,09055 € | 4.362,20 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

