
KR355QD7LP105KV01L | |
|---|---|
DigiKey Part Number | 490-KR355QD7LP105KV01LTR-ND - Tape & Reel (TR) 490-KR355QD7LP105KV01LCT-ND - Cut Tape (CT) 490-KR355QD7LP105KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LP105KV01L |
Description | CAP CER 1UF 450V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86100 € | 18,61 € |
| 50 | 1,53780 € | 76,89 € |
| 100 | 1,43750 € | 143,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,25043 € | 500,17 € |
| 800 | 1,19618 € | 956,94 € |
| 1.200 | 1,16898 € | 1.402,78 € |
| 2.000 | 1,13885 € | 2.277,70 € |
| 2.800 | 1,12123 € | 3.139,44 € |
| 4.000 | 1,10428 € | 4.417,12 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

