Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KR355QD7LF224KH01L | |
|---|---|
DigiKey Part Number | 490-KR355QD7LF224KH01LTR-ND - Tape & Reel (TR) 490-KR355QD7LF224KH01LCT-ND - Cut Tape (CT) 490-KR355QD7LF224KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LF224KH01L |
Description | CAP CER .22UF 1KV X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,24100 € | 22,41 € |
| 50 | 1,86860 € | 93,43 € |
| 100 | 1,75330 € | 175,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,53510 € | 614,04 € |
| 800 | 1,47264 € | 1.178,11 € |
| 1.200 | 1,44134 € | 1.729,61 € |
| 2.000 | 1,40665 € | 2.813,30 € |
| 2.800 | 1,38636 € | 3.881,81 € |
| 4.000 | 1,36684 € | 5.467,36 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


