
KR355LD7LQ474KV01L | |
|---|---|
DigiKey Part Number | 490-KR355LD7LQ474KV01LTR-ND - Tape & Reel (TR) 490-KR355LD7LQ474KV01LCT-ND - Cut Tape (CT) 490-KR355LD7LQ474KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LQ474KV01L |
Description | CAP CER 0.47UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,33080 € | 66,54 € |
| 100 | 1,24090 € | 124,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,07433 € | 429,73 € |
| 800 | 1,02560 € | 820,48 € |
| 1.200 | 1,00118 € | 1.201,42 € |
| 2.000 | 0,97413 € | 1.948,26 € |
| 2.800 | 0,95830 € | 2.683,24 € |
| 4.000 | 0,94309 € | 3.772,36 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

