
KR355LD7LQ224KV01L | |
|---|---|
DigiKey Part Number | 490-KR355LD7LQ224KV01LTR-ND - Tape & Reel (TR) 490-KR355LD7LQ224KV01LCT-ND - Cut Tape (CT) 490-KR355LD7LQ224KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LQ224KV01L |
Description | CAP CER 0.22UF 630V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,56500 € | 15,65 € |
| 50 | 1,28200 € | 64,10 € |
| 100 | 1,19480 € | 119,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,03355 € | 413,42 € |
| 800 | 0,98631 € | 789,05 € |
| 1.200 | 0,96264 € | 1.155,17 € |
| 2.000 | 0,93642 € | 1.872,84 € |
| 2.800 | 0,92108 € | 2.579,02 € |
| 4.000 | 0,90633 € | 3.625,32 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

