
KR355LD7LP684KV01K | |
|---|---|
DigiKey Part Number | 490-KR355LD7LP684KV01KTR-ND - Tape & Reel (TR) 490-KR355LD7LP684KV01KCT-ND - Cut Tape (CT) 490-KR355LD7LP684KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LP684KV01K |
Description | CAP CER 0.68UF 450V X7T SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66000 € | 16,60 € |
| 50 | 1,36420 € | 68,21 € |
| 100 | 1,27300 € | 127,30 € |
| 500 | 1,11842 € | 559,21 € |
| 1.000 | 1,07057 € | 1.070,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,00171 € | 2.003,42 € |
| 4.000 | 0,97018 € | 3.880,72 € |
| 6.000 | 0,95439 € | 5.726,34 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

