
KR355LD7LP564KV01K | |
|---|---|
DigiKey Part Number | 490-KR355LD7LP564KV01KTR-ND - Tape & Reel (TR) 490-KR355LD7LP564KV01KCT-ND - Cut Tape (CT) 490-KR355LD7LP564KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LP564KV01K |
Description | CAP CER .56UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,89800 € | 18,98 € |
| 50 | 1,56840 € | 78,42 € |
| 100 | 1,46670 € | 146,67 € |
| 500 | 1,29480 € | 647,40 € |
| 1.000 | 1,24156 € | 1.241,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16349 € | 2.326,98 € |
| 4.000 | 1,12841 € | 4.513,64 € |
| 6.000 | 1,11083 € | 6.664,98 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

