
KR355LD72E564KH01L | |
|---|---|
DigiKey Part Number | 490-KR355LD72E564KH01LTR-ND - Tape & Reel (TR) 490-KR355LD72E564KH01LCT-ND - Cut Tape (CT) 490-KR355LD72E564KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD72E564KH01L |
Description | CAP CER .56UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,84300 € | 18,43 € |
| 50 | 1,52200 € | 76,10 € |
| 100 | 1,42290 € | 142,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,23788 € | 495,15 € |
| 800 | 1,18420 € | 947,36 € |
| 1.200 | 1,15731 € | 1.388,77 € |
| 2.000 | 1,12750 € | 2.255,00 € |
| 2.800 | 1,11007 € | 3.108,20 € |
| 4.000 | 1,09331 € | 4.373,24 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

