Upgrade

KR355LD72E474KH01K | |
|---|---|
DigiKey Part Number | KR355LD72E474KH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR355LD72E474KH01K |
Description | CAP CER 0.47UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KR355LD72E474KH01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR355LD72W474KH01K | Murata Electronics | 0 | KR355LD72W474KH01K-ND | 1,10912 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12189 € | 2.243,78 € |
| Unit Price without VAT: | 1,12189 € |
|---|---|
| Unit Price with VAT: | 1,33505 € |


