
KMDR020 | |
|---|---|
DigiKey Part Number | KMDR020-ND |
Manufacturer | |
Manufacturer Product Number | KMDR020 |
Description | TUNING TOOL FLAT 4.92" |
Customer Reference | |
Detailed Description | Tuning Tool (Single Ended) Flat 4.92" (125.0mm) Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tuning Tool (Single Ended) | |
Tip Shape | Flat | |
Length - Overall | 4.92" (125.0mm) | |
Features | - | |
Material | - | |
Weight | - | |
Base Product Number |

